
N-Channel Power MOSFET, DPAK package, featuring 60V drain-source voltage and 14A continuous drain current. Offers a low 100mΩ drain-source on-resistance and 2.5W power dissipation. Designed for surface mounting with a threshold voltage of 4V and a gate-source voltage rating of 20V. Includes fast switching characteristics with turn-on delay of 13ns and turn-off delay of 25ns.
Vishay IRFR024PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Dual Supply Voltage | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
