Vishay IRFR110TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 180pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Rds On Max | 540mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR110TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
