N-Channel Power MOSFET, designed for surface mount applications. Features a 100V Drain-to-Source Voltage (Vdss) and a continuous drain current of 7.7A, with a pulsed current capability of 77A. Offers a low Drain-to-Source On-Resistance (Rds On) of 270mR. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 42W. Packaged in a TO-252-3 case, this component is supplied on tape and reel.
Vishay IRFR120TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current | 77A |
| Current Rating | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 360pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR120TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.