N-Channel Power MOSFET, designed for surface mounting in a TO-252-3 package. Features a continuous drain current of 7.7A and a drain-to-source voltage of 100V. Offers a low on-resistance of 270mR and fast switching characteristics with a turn-on delay of 6.8ns and fall time of 17ns. Maximum power dissipation is 42W, with an operating temperature range from -55°C to 150°C.
Vishay IRFR120TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 360pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| DC Rated Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR120TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.