N-Channel Power MOSFET, 600V Drain-Source Voltage, 1.4A Continuous Drain Current, and 7 Ohm Drain-Source On-Resistance. This silicon, metal-oxide semiconductor FET features a DPAK surface-mount package with a maximum power dissipation of 36W. Key specifications include a 30V Gate-to-Source Voltage, 229pF input capacitance, and fast switching times with a 9.8ns turn-on delay and 18ns turn-off delay. The component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay IRFR1N60APBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.4A |
| Current | 18A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 7R |
| Dual Supply Voltage | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 229pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 7R |
| RoHS Compliant | Yes |
| Series | IRF/SIHRx1N60A |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.8ns |
| Voltage | 650V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR1N60APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.