Vishay IRFR1N60ATRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 229pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Rds On Max | 7R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR1N60ATRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.