N-Channel Power MOSFET, 600V Drain-Source Voltage, 1.4A Continuous Drain Current, and 7 Ohm Drain-Source Resistance. Features include a TO-252-3 package for surface mounting, 36W maximum power dissipation, and fast switching times with turn-on delay of 9.8ns and fall time of 20ns. Operating temperature range is -55°C to 150°C, with input capacitance at 229pF and a maximum gate-source voltage of 30V. This RoHS compliant component is supplied in tape and reel packaging.
Vishay IRFR1N60ATRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 229pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR1N60ATRLPBF to view detailed technical specifications.
No datasheet is available for this part.