
N-Channel Power MOSFET, 200V Drain-Source Voltage, 2.6A Continuous Drain Current, and 1.5Ω Drain-Source Resistance. This silicon Metal-Oxide Semiconductor FET features a TO-252-3 (DPAK) surface-mount package, ideal for applications requiring up to 25W power dissipation. Key switching characteristics include an 8.2ns turn-on delay and an 8.9ns fall time, with a maximum operating temperature of 150°C.
Vishay IRFR210TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR210TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.