
N-Channel Power MOSFET, TO-252-3 package, featuring 200V drain-source voltage and 2.6A continuous drain current. Offers 1.5 ohm drain-source resistance (Rds On Max) and 140pF input capacitance. Operates with a 20V gate-source voltage and a maximum power dissipation of 2.5W. Designed for surface mounting with a tape and reel package, this RoHS compliant component has a temperature range of -55°C to 150°C.
Vishay IRFR210TRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR210TRRPBF to view detailed technical specifications.
No datasheet is available for this part.