N-channel power MOSFET featuring 250V drain-source breakdown voltage and 2.2A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 2-ohm drain-source resistance (Rds On Max) and 4V threshold voltage. Designed for surface mounting in a DPAK package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 25W. Key switching characteristics include a 7ns turn-on delay and 7ns fall time.
Vishay IRFR214PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 250V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR214PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
