
N-channel MOSFET with 250V drain-source voltage and 2.2A continuous drain current. Features low 2 Ohm drain-source resistance and 25W maximum power dissipation. Surface mountable in a TO-252-3 package, this component offers fast switching with 7ns turn-on delay and 7ns fall time. Operating temperature range from -55°C to 150°C.
Vishay IRFR214TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR214TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
