
N-Channel Power MOSFET, DPAK package, featuring 250V drain-source voltage and 3.8A continuous drain current. Offers 1.1 ohm drain-source resistance and 2.5W power dissipation. Operates from -55°C to 150°C with a 20V gate-source voltage rating. Includes 7ns turn-on delay and 12ns fall time. Surface mountable and RoHS compliant.
Vishay IRFR224PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Dual Supply Voltage | 250V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR224PBF to view detailed technical specifications.
No datasheet is available for this part.
