Vishay IRFR310TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Rds On Max | 3.6R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR310TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.