N-Channel Power MOSFET, 400V Drain-Source Voltage (Vdss) and 1.7A Continuous Drain Current (ID). Features 3.6 Ohm Rds On Max, 20V Gate-Source Voltage (Vgs), and 25W Max Power Dissipation. This surface mount component offers fast switching with a 7.9ns turn-on delay and 21ns turn-off delay. Packaged in TO-252-3, it operates from -55°C to 150°C and is RoHS compliant.
Vishay IRFR310TRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR310TRRPBF to view detailed technical specifications.
No datasheet is available for this part.