Vishay IRFR420A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR420A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.