
N-Channel Power MOSFET, TO-252 package, featuring 500V drain-source voltage and 3.3A continuous drain current. Offers a low 3-ohm drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 83W. Includes fast switching characteristics with turn-on delay of 8.1ns and fall time of 13ns. Operates across a wide temperature range from -55°C to 150°C.
Vishay IRFR420ATRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR420ATRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
