
N-Channel Power MOSFET, 500V Vds, 2.4A Continuous Drain Current, 3 Ohm Rds On. This silicon metal-oxide semiconductor field-effect transistor features a TO-252AA (DPAK) surface-mount package. Key electrical characteristics include a 4V threshold voltage, 8ns turn-on delay, and 33ns turn-off delay. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 2.5W.
Vishay IRFR420PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.4A |
| Current | 24A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR420PBF to view detailed technical specifications.
No datasheet is available for this part.
