N-Channel Power MOSFET, 500V Drain-Source Voltage, 5A Continuous Drain Current, 1.7 Ohm Drain-Source On-Resistance. Features 4.5V Threshold Voltage, 16ns Fall Time, 17ns Turn-Off Delay, and 8.7ns Turn-On Delay. Surface mount TO-252-3 package with 110W Max Power Dissipation. Operating temperature range from -55°C to 150°C. RoHS compliant.
Vishay IRFR430APBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 1.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.7R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR430APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
