N-channel MOSFET, 500V drain-source voltage, 5A continuous drain current, and 1.7 Ohm drain-source resistance. Features include a 110W maximum power dissipation, 490pF input capacitance, and fast switching times with 8.7ns turn-on delay and 16ns fall time. Packaged in a TO-252-3 surface-mount DPAK, this RoHS compliant component operates from -55°C to 150°C.
Vishay IRFR430ATRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 1.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR430ATRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.