
P-channel MOSFET, 50V drain-source voltage, 5.3A continuous drain current, and 0.5 ohm drain-source resistance. Features include a 20V gate-source voltage, 25W max power dissipation, and operating temperatures from -55°C to 150°C. This surface-mount component is housed in a TO-252 package and offers fast switching speeds with turn-on delay of 6.1ns and fall time of 35ns.
Vishay IRFR9010TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 240pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6.1ns |
| DC Rated Voltage | -50V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9010TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.