
P-channel power MOSFET, DPAK package, featuring 50V drain-source voltage and 5.3A continuous drain current. Offers 0.5 ohm drain-to-source resistance and 25W power dissipation. Operates from -55°C to 150°C, with a 20V gate-source voltage rating. Surface mountable with tape and reel packaging, this RoHS compliant component is suitable for general-purpose power applications.
Vishay IRFR9010TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9010TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
