
P-channel power MOSFET featuring a 50V drain-source voltage and 5.3A continuous drain current. Surface-mount DPAK package (TO-252) with 3 pins and tab, measuring 6.73mm(L) x 6.22mm(W) x 2.38mm(H). Offers 500mOhm maximum drain-source resistance at 10V and 6.1nC typical gate charge. Maximum power dissipation is 25W, with an operating temperature range of -55°C to 150°C.
Vishay IRFR9010TRR technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Package Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.3A |
| Maximum Drain Source Resistance | 500@10VmOhm |
| Typical Gate Charge @ Vgs | 6.1@10VnC |
| Typical Gate Charge @ 10V | 6.1nC |
| Typical Input Capacitance @ Vds | 240@25VpF |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IRFR9010TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.