
P-channel MOSFET, surface mount, TO-252 package. Features 60V drain-source voltage, 5.1A continuous drain current, and 500mΩ drain-source resistance. Operates with a 20V gate-source voltage, offering a maximum power dissipation of 25W. Includes 270pF input capacitance and switching times of 11ns turn-on delay and 9.6ns turn-off delay.
Vishay IRFR9014 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.1A |
| Current Rating | -5.1A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -60V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
