
The IRFR9014NTR is a N-Channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 5.1A. It has a maximum power dissipation of 25W and an on-resistance of 500mR. The device is packaged in a TO-252-3 surface mount package and operates over a temperature range of -55°C to 150°C.
Vishay IRFR9014NTR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Rds On Max | 500mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9014NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
