
The IRFR9014NTRL is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 25W and a maximum drain to source voltage of 60V. The device has a maximum continuous drain current of 5.1A and an input capacitance of 270pF. It is packaged in a TO-252-3 package.
Vishay IRFR9014NTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Rds On Max | 500mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9014NTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
