
The IRFR9014NTRR is a 60V N-channel power transistor with a maximum continuous drain current of 5.1A. It features a TO-252-3 package and is designed for surface mount applications. The transistor can operate at temperatures ranging from -55°C to 150°C and has a maximum power dissipation of 25W. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay IRFR9014NTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Rds On Max | 500mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9014NTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
