
P-channel MOSFET with 50V drain-source voltage and 9.9A continuous drain current. Features 280mΩ drain-source resistance, 20V gate-source voltage, and 42W maximum power dissipation. This surface-mount component, housed in a TO-252 package, offers fast switching with turn-on delay of 8.2ns and fall time of 25ns. Operating temperature range is -55°C to 150°C.
Vishay IRFR9020 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | -9.9A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 280mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | -50V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.