
P-channel power MOSFET, surface mountable in a DPAK package. Features a 60V drain-source breakdown voltage and a continuous drain current of 8.8A. Offers a low on-resistance of 280mΩ at a 10V gate-source voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 29ns. RoHS compliant.
Vishay IRFR9024PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | -8.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IRF/SIHFx9024 |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -60V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
