P-channel power MOSFET, TO-252-3 package, for general-purpose power applications. Features 60V drain-source voltage, 8.8A continuous drain current, and 280mΩ maximum drain-source on-resistance. Operates with a 20V gate-source voltage, offering fast switching with turn-on delay of 13ns and fall time of 29ns. Surface mountable with a maximum power dissipation of 2.5W, this RoHS compliant component is supplied on tape and reel.
Vishay IRFR9024TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9024TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
