
P-channel power MOSFET for general-purpose applications. Features a -60V drain-source voltage and 8.8A continuous drain current. Offers a low 280mΩ drain-source on-resistance. Surface-mount DPAK package with a maximum power dissipation of 2.5W. Operating temperature range from -55°C to 150°C.
Vishay IRFR9024TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IRF/SIHFx9024 |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9024TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
