P-channel power MOSFET with 60V drain-source voltage and 8.8A continuous drain current. Features low 280mΩ drain-source on-resistance and 42W maximum power dissipation. Designed for surface mounting in a TO-252-3 (DPAK) package, this RoHS compliant component offers fast switching with turn-on delay of 13ns and fall time of 29ns. Operating temperature range from -55°C to 150°C.
Vishay IRFR9024TRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 570pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9024TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
