P-channel MOSFET with 100V drain-source voltage and 3.1A continuous drain current. Features 1.2 ohm drain-source on-resistance and 2.5W power dissipation. This silicon, metal-oxide semiconductor FET is housed in a DPAK surface-mount package. Operating temperature range is -55°C to 150°C.
Vishay IRFR9110TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9110TRPBF to view detailed technical specifications.
No datasheet is available for this part.