P-channel power MOSFET with 100V drain-source voltage and 5.6A continuous drain current. Features 600mΩ drain-source on-resistance and 42W maximum power dissipation. This silicon metal-oxide semiconductor FET is housed in a TO-252 DPAK-3 surface-mount package. Operates from -55°C to 150°C with typical turn-on delay of 9.6ns and fall time of 25ns.
Vishay IRFR9120TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | -5.6A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 600mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 390pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 600mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| DC Rated Voltage | -100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9120TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
