
P-channel power MOSFET with 100V drain-source voltage and 5.6A continuous drain current. Features low 600mΩ drain-source on-resistance and 2.5W maximum power dissipation. This silicon, metal-oxide semiconductor FET is housed in a surface-mount DPAK package, offering fast switching speeds with turn-on delay of 9.5ns and fall time of 25ns. Compliant with RoHS standards.
Vishay IRFR9120TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.6A |
| Current | 56A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 600MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 390pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.5ns |
| Voltage | 100V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9120TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
