Vishay IRFR9210 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
