
P-channel power MOSFET, surface mountable in a DPAK package. Features a continuous drain current of 1.9A and a drain-source voltage of -200V. Offers a low drain-source on-resistance of 3 ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 13ns.
Vishay IRFR9210PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9210PBF to view detailed technical specifications.
No datasheet is available for this part.
