
P-channel power MOSFET, surface mount, TO-252 package. Features 250V drain-source voltage, 2.7A continuous drain current, and 3-ohm drain-source resistance. Operates with a 20V gate-source voltage and offers fast switching with 11ns turn-on delay and 17ns fall time. Maximum power dissipation is 50W, with an operating temperature range of -55°C to 150°C.
Vishay IRFR9214 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 220pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -250V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
