
P-channel power MOSFET, surface mountable in a DPAK package. Features a continuous drain current of 2.7A and a drain-to-source breakdown voltage of -250V. Offers a low drain-source on-resistance of 3 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 50W. Includes a nominal gate-source voltage of -4V and fast switching characteristics with turn-on delay of 11ns and fall time of 17ns.
Vishay IRFR9214PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9214PBF to view detailed technical specifications.
No datasheet is available for this part.
