P-channel MOSFET for power applications, featuring a 200V drain-source voltage and 3.6A continuous drain current. Offers a low 1.5 ohm drain-source on-resistance. Designed for surface mounting in a TO-252 DPAK package, with fast switching characteristics including a 19ns fall time. Operates across a wide temperature range from -55°C to 150°C.
Vishay IRFR9220TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 340pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR9220TRL to view detailed technical specifications.
No datasheet is available for this part.