
P-channel power MOSFET, 400V drain-source voltage, 1.8A continuous drain current, and 7 Ohm drain-source on-resistance. Features a 2.39mm height, 6.73mm length, and 6.22mm width in a DPAK surface-mount package. Operates from -55°C to 150°C with a maximum power dissipation of 50W. Includes 11ns turn-on delay and 25ns turn-off delay.
Vishay IRFR9310TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.8A |
| Current | 18A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 7R |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 7R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Voltage | 400V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR9310TRPBF to view detailed technical specifications.
No datasheet is available for this part.
