
N-Channel Power MOSFET, 600V Drain-Source Voltage, 2A Continuous Drain Current, and 4.4 Ohm Drain-Source On-Resistance. Features a DPAK surface mount package with a maximum power dissipation of 2.5W. This silicon Metal-oxide Semiconductor FET offers fast switching with a 10ns turn-on delay and 30ns turn-off delay. Operating temperature range is -55°C to 150°C, with RoHS compliance.
Vishay IRFRC20TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 4.4R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFRC20TRLPBF to view detailed technical specifications.
No datasheet is available for this part.