
N-channel power MOSFET with 500V drain-source voltage and 11A continuous drain current. Features 520mΩ drain-to-source resistance and 170W maximum power dissipation. Designed for surface mounting in a D2PAK package, offering fast switching speeds with turn-on delay of 14ns and fall time of 28ns. Operates across a wide temperature range from -55°C to 150°C.
Vishay IRFS11N50ATRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.423nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 520mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFS11N50ATRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
