Vishay IRFS11N50ATRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.423nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Rds On Max | 520mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFS11N50ATRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.