
N-channel power MOSFET, 600V drain-source voltage, 9.2A continuous drain current. Features 750mΩ drain-to-source resistance, 170W max power dissipation, and 1.4nF input capacitance. Operates from -55°C to 150°C with a 30V gate-source voltage rating. Packaged in a surface-mount D2PAK for efficient thermal management.
Vishay IRFS9N60ATRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 750mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFS9N60ATRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
