
N-Channel Power MOSFET, 600V Drain-Source Voltage (Vdss), 9.2A Continuous Drain Current (ID), and 0.75ohm Drain-Source Resistance (Rds On Max). This silicon Metal-Oxide-Semiconductor FET features a D2PAK-3 package for surface mounting, with a maximum power dissipation of 170W and an operating temperature range of -55°C to 150°C. Key switching characteristics include a 13ns turn-on delay, 30ns turn-off delay, and a 22ns fall time. The component is RoHS compliant and lead-free.
Vishay IRFS9N60ATRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFS9N60ATRRPBF to view detailed technical specifications.
No datasheet is available for this part.