Vishay IRFSL31N20DTRR technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 2.37nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Rds On Max | 82mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFSL31N20DTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.