
N-channel power MOSFET featuring 60V drain-source voltage and 14A continuous drain current. Offers a low 100mΩ drain-to-source resistance. Designed for through-hole mounting in a TO-251-3 (IPAK-3) package, this RoHS compliant component boasts a maximum power dissipation of 42W and operates across a wide temperature range of -55°C to 150°C. Key switching characteristics include a 13ns turn-on delay and a 42ns fall time.
Vishay IRFU020PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU020PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.