
N-Channel Power MOSFET, 100V Drain-Source Voltage, 7.7A Continuous Drain Current, 0.27 Ohm Drain-Source Resistance. Features include 6.8ns turn-on delay, 17ns fall time, and 18ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 42W. Packaged in a TO-251AA (IPAK-3) through-hole mount.
Vishay IRFU120 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 360pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| DC Rated Voltage | 100V |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.