
N-Channel Power MOSFET, 600V Vdss, 1.4A Continuous Drain Current (ID), 7 Ohm Rds On. Features 9.8ns turn-on delay, 18ns turn-off delay, and 20ns fall time. Operates from -55°C to 150°C with 36W max power dissipation. Packaged in TO-251 (IPAK-3) with through-hole mounting. RoHS compliant.
Vishay IRFU1N60APBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.22mm |
| Input Capacitance | 229pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IRF/SIHRx1N60A |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU1N60APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
