Vishay IRFU220 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFU220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.